Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 40A
- RS Stock No.:
- 260-9354
- Mfr. Part No.:
- C103MG040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,346.31
(exc. VAT)
PHP14,947.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,346.31 |
*price indicative
- RS Stock No.:
- 260-9354
- Mfr. Part No.:
- C103MG040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Current Rating | 40A | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Current Rating 40A | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 570 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 4-Pole 40 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 100 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 4-Pole 250 A (at 40 °C)
- Schneider Electric ComPacT NSX100/250 New Generation Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 400 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 3-Pole 40 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 3-Pole 16 A

