Better World
Schneider Electric, ComPact MCCB 3P 160A, Fixed Mount
- RS Stock No.:
- 248-4139
- Mfr. Part No.:
- LV433802
- Manufacturer:
- Schneider Electric
Price Each**
PHP56,840.58
(exc. VAT)
PHP63,661.45
(inc. VAT)
Temporarily out of stock - back order for despatch 17/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP56,840.58 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4139
- Mfr. Part No.:
- LV433802
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors