Schneider Electric, Compact MCCB 4P 250A, Fixed Mount
- RS Stock No.:
- 248-4126
- Mfr. Part No.:
- LV431395
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 248-4126
- Mfr. Part No.:
- LV431395
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSX250B | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSX250B | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact NSX series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 250 A.
IP degree of protection IP40
Ambient air temperature for operation from -25 to 70 °C
Ambient air temperature for operation from -25 to 70 °C

