Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 50 kA, Fixed Mount
- RS Stock No.:
- 219-8348
- Mfr. Part No.:
- LV430411
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 219-8348
- Mfr. Part No.:
- LV430411
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV430411 is a circuit breaker basic frame, Compact NSX160N, without trip unit having 4 Poles description. Control type Toggle.
IP degree of protection IP40
Mercury free
Mercury free

