ABB, XT2N, 1SD Circuit Breaker 3-Pole 8.5 A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-447
- Mfr. Part No.:
- 1SDA067047R1
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,022.70
(exc. VAT)
PHP19,065.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,022.70 |
*price indicative
- RS Stock No.:
- 721-447
- Mfr. Part No.:
- 1SDA067047R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 8.5 A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690 V | |
| Rated DC Voltage | 500 V | |
| Terminal Type | Bolt | |
| Width | 90 mm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 8.5 A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690 V | ||
Rated DC Voltage 500 V | ||
Terminal Type Bolt | ||
Width 90 mm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Depth 82.5mm | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for optimal protection in electrical systems. Tailored for three-pole applications, this circuit breaker boasts a rated current of 8.5 A and a remarkable short-circuit breaking capacity of up to 65 kA, ensuring reliability in critical operations. It features thermal magnetic release technology, enhancing its performance under varying load conditions. The robust design meets stringent IEC60947-2 standards, making it suitable for diverse industrial and commercial installations. With its Compact dimensions and user-friendly Terminal connections, the XT2N is engineered for easy integration into power distribution systems, delivering peace of mind through superior safety and efficiency.
Thermal magnetic release for reliable operation across diverse conditions
Designed for three-pole applications, providing comprehensive circuit protection
Short-circuit breaking capacity up to 65 kA for enhanced system safety
Compact dimensions facilitate easy installation in limited spaces
Meets IEC60947-2 standards, ensuring compliance with international safety regulations
Features user-friendly Terminal connections for straightforward wiring
Rated for Environmental Product Declaration, promoting sustainability
Robust construction enhances durability and longevity in demanding environments
Offers a recyclability rate of 55.70%, supporting eco-friendly initiatives
Related links
- ABB 1SD Circuit Breaker 3-Pole 10 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 80 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 32 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 20 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 100 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 40 A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25 A, Breaking Capacity 36 kA

