ABB, XT2N, 1SD Circuit Breaker 3-Pole 2A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-980
- Mfr. Part No.:
- 1SDA067045R1
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,825.76
(exc. VAT)
PHP19,964.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,825.76 |
*price indicative
- RS Stock No.:
- 720-980
- Mfr. Part No.:
- 1SDA067045R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Depth 82.5mm | ||
Width 90mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker offers superior protection in electrical systems. Designed to accommodate a wide range of applications, this three-pole device features a magnetic release for reliable operation. With a rated current of 160 A and exceptional durability, it ensures consistent performance under demanding conditions. Its Compact design facilitates a straightforward installation with front terminals, addressing the needs of modern electrical networks while helping maintain compliance with international standards. This circuit breaker is not just a safety measure; it's an integral component for efficient power distribution in various settings, emphasising sustainability without compromising on functionality.
Designed for optimal performance in motor protection applications
Features a robust magnetic release mechanism for immediate and reliable operation
Rated for high breaking capacities, ensuring safety during electrical faults
Constructed to comply with IEC60947-2 standards, showcasing high reliability
Compact dimensions for easy integration into existing installations
Environmental considerations with a recyclability rate of 55.70%
Endorsed with several certifications, affirming its compliance with global standards
Offers extensive durability with mechanical ratings of up to 25,000 cycles
Easy installation with front Terminal connections and torque specifications
Supports both AC and DC operation, making it versatile across applications
Related links
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
