Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-035
- Mfr. Part No.:
- 3VA6560-7JT36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP504,378.99
(exc. VAT)
PHP564,904.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP504,378.99 |
*price indicative
- RS Stock No.:
- 250-035
- Mfr. Part No.:
- 3VA6560-7JT36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Depth | 120mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Depth 120mm | ||
Width 210 mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for excellence in power management and protection in industrial applications. This high performance device boasts a breaking capacity of 100 kA at 480 V ensuring robust protection against overcurrents and short circuits. Featuring an advanced ETU556 overcurrent release it offers an effective overload and short circuit protection with adjustable parameters to suit varying operational needs. The circuit breaker supports a three pole configuration making it ideal for line protection ensuring that it meets the rigorous demands of modern electrical systems.
Achieves outstanding electrical endurance ratings across multiple voltages
Flexible adjustable response values enhance operational adaptability
Efficient heat management with minimal power loss during use
Compact design facilitates easy installation and maintenance
Integrated ground fault monitoring enhances overall system safety
IP40 protection class ensures reliable performance in demanding environments
Designed for compatibility with a range of conductor cross sections
Supports emergency circuit conditions providing peace of mind
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Stanley Tylon 8m Tape Measure, Metric & Imperial

