Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 600A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

PHP538,102.01

(exc. VAT)

PHP602,674.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP538,102.01

*price indicative

RS Stock No.:
250-029
Mfr. Part No.:
3VA6560-7JP46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. This versatile device incorporates advanced technologies for effective line protection enabling efficient handling of electrical overloads and short circuit conditions. Designed with the ETU550 electronic trip unit it offers precise adjustment settings to cater to a variety of operational requirements. Its robust breaking capacity class ensures maximum safety with a 100 kA rating at 480 V suitable for a wide range of industrial environments.

IP40 protection class making it resilient against dust and moisture ingress
Designed with environmental adaptability for operation in a wide temperature range
Supports easy installation with both front connection and circular conductor terminals
Provides comprehensive communication functions for enhanced operation monitoring
Supports a variety of conductor cross sections for flexible installation options
Includes an electronic trip unit for precise monitoring and adjustment capabilities

Related links