Siemens, SENTRON MCCB 4P 600A, Breaking Capacity 35 kA, Fixed Mount
- RS Stock No.:
- 249-695
- Mfr. Part No.:
- 3VA6560-5KT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP488,983.70
(exc. VAT)
PHP547,661.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP488,983.70 |
*price indicative
- RS Stock No.:
- 249-695
- Mfr. Part No.:
- 3VA6560-5KT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance in demanding environments. Designed to deliver robust protection and reliability, it adeptly balances high breaking capacities with ease of use. Featuring advanced protection functions, this circuit breaker ensures the safety of electrical systems, optimizing operational integrity under varying load conditions. It holds a compact design suitable for various applications while delivering exceptional durability and longevity.
Provides multiple adjustable current settings to enhance operational flexibility
Ensures ease of installation with front connection electrical connectors
Displays IP40 protection class for reliability in harsh environments
Includes comprehensive monitoring functions for heightened operational awareness
Compatible with various auxiliary functions for versatile applications
Achieves environmental resilience with a wide operational temperature range
Ensures ease of installation with front connection electrical connectors
Displays IP40 protection class for reliability in harsh environments
Includes comprehensive monitoring functions for heightened operational awareness
Compatible with various auxiliary functions for versatile applications
Achieves environmental resilience with a wide operational temperature range
Related links
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
