Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-633
- Mfr. Part No.:
- 3VA6560-7KT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP565,960.15
(exc. VAT)
PHP633,875.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP565,960.15 |
*price indicative
- RS Stock No.:
- 249-633
- Mfr. Part No.:
- 3VA6560-7KT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280 mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Width 280 mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection for your electrical systems ensuring safety and reliability. Designed to cater to a variety of operating conditions it excels in high demand applications with a breaking capacity of up to 100 kA at 480 V. Its advanced ETU856 electronic trip unit incorporates LSI protection providing overload and short circuit safeguards tailored to your specific needs. With a versatile operating voltage reaching 690 V and an impressive insulation voltage rating of 800 V this breaker is optimized for diverse commercial environments.
Advanced electronic trip unit ensures precise protection settings
Adaptable response values allow for tailored protection according to operational demands
Designed for easy integration with front connections for streamlined installation
Robust construction supports a mechanical service life of up to 10000 operating cycles
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors

