Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-515
- Mfr. Part No.:
- 3VA6580-7KT46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP791,757.72
(exc. VAT)
PHP886,768.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP791,757.72 |
*price indicative
- RS Stock No.:
- 249-515
- Mfr. Part No.:
- 3VA6580-7KT46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | RoHS, ABS, CE, DNV, EAC, IEC 81346-2, RCM, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Standards/Approvals RoHS, ABS, CE, DNV, EAC, IEC 81346-2, RCM, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
Width 280 mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical installations. Featuring advanced overcurrent protection through its ETU856 mechanism it ensures optimal performance in demanding environments. With a breaking capacity of 100 kA at 480 V and an impressive operational current rating of 800 A it is perfect for high load applications. Its versatile design allows for both electrical and mechanical endurance guaranteeing reliability across numerous operating cycles.
Offers a maximum breaking capacity tailored for industrial applications
Facilitates communication functionalities for enhanced monitoring
Designed for ease of installation with front connected electrical connectors
Provides substantial electrical endurance which ensuring long lasting service
Equipped with adjustable settings for both overload and short circuit protection
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Stanley Tylon 8m Tape Measure, Metric & Imperial

