Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 100A, Breaking Capacity 5 kA, Fixed Mount
- RS Stock No.:
- 249-026
- Mfr. Part No.:
- 192106 NZMN2-PMX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP108,133.58
(exc. VAT)
PHP121,109.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,133.58 |
*price indicative
- RS Stock No.:
- 249-026
- Mfr. Part No.:
- 192106 NZMN2-PMX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM, a robust molded case circuit breaker, integrates advanced energy measurement capabilities in its design, making it a reliable choice for electrical management. Engineered for exceptional performance, this model incorporates a 100A capacity in a three-pole configuration, ideal for applications demanding high switching reliability. The circuit breaker is crafted to sustain harsh electrical environments, featuring comprehensive protective elements like overload protection and phase failure sensitivity. With its precise electronic release mechanism, it ensures quick response to overcurrent conditions, significantly enhancing system safety. This circuit breaker has been designed according to international standards, making it a trustworthy choice for professionals who value quality and conformity in their electrical installations.
Advanced energy measurement class 1 enhances energy monitoring capabilities
Screw terminal connections provide robust and reliable wiring options
Designed for operation in unearthed supply systems, accommodating various installations
Electronic release system allows for rapid disconnection during overcurrent scenarios
Compact dimensions facilitate easy integration into existing systems
Phase loss protection ensures continued operation during fault conditions
Corrosion resistance meets stringent industry standards, prolonging lifespan
Maintenance-friendly construction simplifies inspections and service activities
Thermal stability verification guarantees reliable operation under varying environmental conditions
Screw terminal connections provide robust and reliable wiring options
Designed for operation in unearthed supply systems, accommodating various installations
Electronic release system allows for rapid disconnection during overcurrent scenarios
Compact dimensions facilitate easy integration into existing systems
Phase loss protection ensures continued operation during fault conditions
Corrosion resistance meets stringent industry standards, prolonging lifespan
Maintenance-friendly construction simplifies inspections and service activities
Thermal stability verification guarantees reliable operation under varying environmental conditions
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
