Siemens, Sentron MCCB Molded Case Circuit Breaker 4P 100A, Breaking Capacity 3 kA
- RS Stock No.:
- 245-252
- Mfr. Part No.:
- 3VA6210-8HM41-2AA0
- Manufacturer:
- Siemens
Price Each**
PHP292,510.49
(exc. VAT)
PHP327,611.75
(inc. VAT)
Temporarily out of stock - back order for despatch 10/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP292,510.49 |
**price indicative
- RS Stock No.:
- 245-252
- Mfr. Part No.:
- 3VA6210-8HM41-2AA0
- Manufacturer:
- Siemens
Related links
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 150 kA, Fixed Mount
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw