Schneider Electric, ComPacT NSX Circuit breaker 1P 50A, Breaking Capacity 25 KA
- RS Stock No.:
- 125-486
- Mfr. Part No.:
- C10N1TM050
- Manufacturer:
- Schneider Electric
Price Each
PHP35,255.43
(exc. VAT)
PHP39,486.08
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP35,255.43 |
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors