Schneider Electric, PowerPact Circuit Breaker Accessory 3P 80A, Breaking Capacity 65 KA, DIN Rail Mount
- RS Stock No.:
- 125-462
- Mfr. Part No.:
- NHGF36080TW
- Manufacturer:
- Schneider Electric
Price Each
PHP115,384.67
(exc. VAT)
PHP129,230.83
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP115,384.67 |
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick