Schneider Electric, ComPacT Circuit breaker 4P 100A, Breaking Capacity 36 KA, Fixed Mount
- RS Stock No.:
- 125-365
- Mfr. Part No.:
- C11F44V100B
- Manufacturer:
- Schneider Electric
Price Each
PHP236,590.57
(exc. VAT)
PHP264,981.44
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP236,590.57 |
- RS Stock No.:
- 125-365
- Mfr. Part No.:
- C11F44V100B
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Breaking Capacity 25 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 25 KA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Siemens Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 25 KA, Fixed Mount
- ABB Breaking Capacity 25 kA, Fixed Mount