Schneider Electric C60 MCB Mini Circuit Breaker, 1P, 20A Curve C, 277V AC, 60V DC, 10 kA @ 60 V dc, 5 kA @ 480/277 V ac
- RS Stock No.:
- 814-7643
- Mfr. Part No.:
- MG24435
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 814-7643
- Mfr. Part No.:
- MG24435
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277 V, 480V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA @ 60 V dc, 5 kA @ 480/277 V ac | |
| Series | C60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277 V, 480V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA @ 60 V dc, 5 kA @ 480/277 V ac | ||
Series C60 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers

