Schneider Electric C60 MCB Mini Circuit Breaker, 3P, 8A Curve C, 120 → 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 814-7501
- Mfr. Part No.:
- 60176
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 814-7501
- Mfr. Part No.:
- 60176
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 120 → 240V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60 | |
| Width | 54mm | |
| Length | 107mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 120 → 240V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60 | ||
Width 54mm | ||
Length 107mm | ||
Depth 78.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

