- RS Stock No.:
- 776-3638
- Mfr. Part No.:
- A9N61654
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP11,344.25
(exc. VAT)
PHP12,705.56
(inc. VAT)
Units | Per Unit |
1 + | PHP11,344.25 |
- RS Stock No.:
- 776-3638
- Mfr. Part No.:
- A9N61654
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti9 C60PV MCBs
Circuit breaker to protect photovoltaic modules against fire in case of short-circuits
Insulation voltage Ui = 1000 V
Max. operating voltage Ue = 800 V DC
Ratings: From 1A to 25A
Max. operating voltage Ue = 800 V DC
Ratings: From 1A to 25A
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 2A |
Tripping Characteristics | Type C |
Rated DC Voltage | 800V |
Breaking Capacity at Maximum Voltage Rating | 3 kA |
Range | Acti 9 |
Series | C60-PV |
Circuit Breaker Type | MCB |
Length | 72mm |
Width | 77mm |
Mounting Style | DIN Rail Mount |
Depth | 133mm |
Better World Verification | Green Premium |
Better World Product | Yes |