- RS Stock No.:
- 776-3152
- Mfr. Part No.:
- A9N61500
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP4,402.86
(exc. VAT)
PHP4,931.20
(inc. VAT)
Units | Per Unit |
1 + | PHP4,402.86 |
- RS Stock No.:
- 776-3152
- Mfr. Part No.:
- A9N61500
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti9 C60H-DC MCBs
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.
Features & Benefits
Tripping curves: C curve - Overcurrent protection for any type of application
The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
Suitable for isolation as defined in IEC / EN 60947-2
Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit.
The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
Suitable for isolation as defined in IEC / EN 60947-2
Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit.
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 500mA |
Tripping Characteristics | Type C |
Rated DC Voltage | 250V |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Range | Acti 9 |
Series | C60H-DC |
Circuit Breaker Type | MCB |
Width | 73mm |
Length | 18mm |
Mounting Style | DIN Rail Mount |
Depth | 81mm |
Better World Product | Yes |
Better World Verification | Green Premium |