Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
MCBs
Siemens Stratum 200 5SX4 MCB Mini Circuit Breaker, 10A, 240V AC, 10 kA Breaking Capacity
RS Stock No.:
735-2866
Mfr. Part No.:
5SX4510-7
Manufacturer:
Siemens
This image is representative of the product range
View all MCBs
Discontinued product
RS Stock No.:
735-2866
Mfr. Part No.:
5SX4510-7
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Circuit Breaker 230V, 10kA, 1+N P, C 10A
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
RO
Single Pole + Neutral MCBs
Manufactured to BS EN 60898
Two modules wide
Overvoltage class: 3
Siemens Stratum 200 Series MCBs
Attribute
Value
Current Rating
10A
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Stratum 200
Series
5SX4