- RS Stock No.:
- 714-2126
- Mfr. Part No.:
- RSNHXB32
- Manufacturer:
- Wylex
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 714-2126
- Mfr. Part No.:
- RSNHXB32
- Manufacturer:
- Wylex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Pole MCBs
Manufactured to BS EN 60898
Type B characteristic
6kA breaking capacity
Width 17.5mm
Type B characteristic
6kA breaking capacity
Width 17.5mm
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 32A |
Tripping Characteristics | Type B |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | NSB |
Series | Series 1 |
Circuit Breaker Type | MCB |
Mounting Style | DIN Rail Mount |