- RS Stock No.:
- 707-6067
- Mfr. Part No.:
- 2CCP844001R1169
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 707-6067
- Mfr. Part No.:
- 2CCP844001R1169
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S800PV-S MCBs
The High-Performance MCB S800PV-S specially developed for use in photovoltaic against reverse currents from defective strings and AC regenerative feedback already been taken into consideration in the development of the S800PV-S:
Optimum protection for cost-intensive system components
Minimised standstill times thanks to reclosing capability
Simple fault signalling
High ambient temperatures
Covers all common PV system voltages and currents
Selective string shutdown even under load
Easy installation thanks to DIN rail mounting
Remote shutdown using working current and low-voltage trips possible
In operation worldwide in generator terminal boxes and inverters
Minimised standstill times thanks to reclosing capability
Simple fault signalling
High ambient temperatures
Covers all common PV system voltages and currents
Selective string shutdown even under load
Easy installation thanks to DIN rail mounting
Remote shutdown using working current and low-voltage trips possible
In operation worldwide in generator terminal boxes and inverters
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 16A |
Rated DC Voltage | 1200V |
Breaking Capacity at Maximum Voltage Rating | 5 kA |
Range | High Performance |
Series | S800 |
Width | 106mm |
Length | 95mm |
Depth | 88.5mm |
Model Number | S804PV-S16 |