ABB S200 2CDS271061R Miniature Circuit Breaker, 1-Pole, 3A, Type C, 12V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 288-0889
- Mfr. Part No.:
- 2CDS271061R0034
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP4,544.75
(exc. VAT)
PHP5,090.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,544.75 |
*price indicative
- RS Stock No.:
- 288-0889
- Mfr. Part No.:
- 2CDS271061R0034
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 10kA | |
| Range | S200 | |
| Series | 2CDS271061R | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 10kA | ||
Range S200 | ||
Series 2CDS271061R | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker S 200 M UC expands ABB's System pro M compact product line, offering an MCB suitable for both DC and AC applications. Noteworthy for its wide performance range and extensive approvals, the S 200 M UC impresses with its high short-circuit breaking capacity across the entire model line. Its versatility in both AC and DC applications, along with its approval and compliance with major international and local standards, make it truly unique.
Standards IEC/EN 60898-2, IEC/EN 60947-2
Rated insulation voltage according to IEC/EN 60664-1 440 V
Related links
- ABB M Compact S200 2CDS253001R Miniature Circuit Breaker 63A 12V ac AC 10 kA Breaking
- ABB M Compact S200 2CDS253001R Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking
- ABB S400M S401M Miniature Circuit Breaker 40A 12V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S304 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
