ABB S801 Circuit Breaker, 1P, 80A Curve C, 440V AC, 125V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6381
- Mfr. Part No.:
- 2CCS881001R0804
- Manufacturer:
- ABB
Price Each**
PHP3,975.46
(exc. VAT)
PHP4,452.52
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP3,975.46 |
**price indicative
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick