ABB S802 Circuit Breaker, 2-Pole, 10A, Type C, 690V ac AC, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 287-6377
- Distrelec Article No.:
- 302-42-340
- Mfr. Part No.:
- 2CCS892001R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP10,919.94
(exc. VAT)
PHP12,230.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,919.94 |
*price indicative
- RS Stock No.:
- 287-6377
- Distrelec Article No.:
- 302-42-340
- Mfr. Part No.:
- 2CCS892001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S802 | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S802 | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Width 27mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB High Performance Circuit breaker is a versatile low-voltage distributor with a wide range of applications. With high-quality components and advanced technology, this product ensures reliable performance and efficient operation. Whether you're looking to upgrade your existing system or install a new one, this distributor is the perfect choice for your electrical needs.
High-quality components ensure reliable performance
Advanced technology for efficient operation
Versatile low-voltage distributor suitable for various applications
Durable construction for long-lasting use
Easy installation and maintenance for convenience
Related links
- ABB S802 Circuit Breaker 32A 690V ac AC 50 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 10A 690V ac AC 36 kA Breaking Capacity
- ABB S801 Circuit Breaker 10A 690V ac AC 10 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking Capacity
- ABB S802S S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
