Schneider Electric Acti9 K60H MCB Mini Circuit Breaker, 3P, 32A Curve B, 400V AC, 10000 A Breaking Capacity
- RS Stock No.:
- 588-885
- Mfr. Part No.:
- A9K11332
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,697.18
(exc. VAT)
PHP1,900.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,697.18 |
*price indicative
- RS Stock No.:
- 588-885
- Mfr. Part No.:
- A9K11332
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10000 A | |
| Range | Acti9 | |
| Series | K60H | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10000 A | ||
Range Acti9 | ||
Series K60H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 32A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 32A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 32A Curve C 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 40A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 20A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 63A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 10A Curve B 10000 A Breaking Capacity
- Schneider Electric Acti9 K60H MCB Mini Circuit Breaker 20A Curve B 10000 A Breaking Capacity

