Siemens SIRIUS 3RV MCB, 3P, 16A, 20 → 690V AC, 4 kA Breaking Capacity
- RS Stock No.:
- 157-613
- Mfr. Part No.:
- 3RV2011-4AA20-0BA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP14,248.87
(exc. VAT)
PHP15,958.73
(inc. VAT)
- RS Stock No.:
- 157-613
- Mfr. Part No.:
- 3RV2011-4AA20-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Rated AC Voltage | 20 → 690V | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Range | SIRIUS | |
| Series | 3RV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Rated AC Voltage 20 → 690V | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Range SIRIUS | ||
Series 3RV | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is a robust solution for motor protection, designed specifically for demanding applications. With an impressive range of operational capacity, this device ensures seamless integration into various systems, offering reliable performance even under extreme environmental conditions. Its compact design, combined with advanced technology, delivers essential features such as overload and short circuit protection.
User friendly handle
Operates in extreme temperatures
Compact and robust design
Spring loaded terminals
Low power loss
Advanced fault protection
Space saving side by side mounting
Operates in extreme temperatures
Compact and robust design
Spring loaded terminals
Low power loss
Advanced fault protection
Space saving side by side mounting
Related links
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 20A 4 Breaking Capacity
- Siemens 11 → 16 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

