- RS Stock No.:
- 193-8331
- Mfr. Part No.:
- HD106SS
- Manufacturer:
- BlindBolt
Discontinued product
- RS Stock No.:
- 193-8331
- Mfr. Part No.:
- HD106SS
- Manufacturer:
- BlindBolt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M10x60MM HEAVY DUTY BLIND BOLT STAINLESS
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Length | 60mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 40mm |
Material | Stainless Steel |