Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50m
- RS Stock No.:
- 529-177
- Mfr. Part No.:
- 04334-00001-00
- Manufacturer:
- Tesa
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,030.17
(exc. VAT)
PHP1,153.79
(inc. VAT)
- RS Stock No.:
- 529-177
- Mfr. Part No.:
- 04334-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04334-00001-00 | |
| Series | 4334 | |
| Thickness | 0.09mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 50m | ||
Model Number 04334-00001-00 | ||
Series 4334 | ||
Thickness 0.09mm | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa Premium Washi masking tape designed to deliver superior performance during masking in painting processes and achieves perfect, clean paint edges. It is made up of an extra-thin Japanese paper backing and is coated with an acrylic adhesive. The acrylic adhesive provides excellent tack and adhesion to various surfaces such as glass, aluminium, PVC, and many more.
Ideal for 2 tone masking applications
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months
Related links
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50m
- Tesa 04334-00001-00 Masking Tape 25mm x 50m
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50m
- Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50m
- Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50m
- Tesa 4329 Yellow Masking Tape 25mm x 50m
- Tesa 04338-00001-00 Green Masking Tape 25mm x 50m
- Tesa 04342-00001-00 Copper Masking Tape 25mm x 50m

