- RS Stock No.:
- 906-9581
- Mfr. Part No.:
- EDAW-N1E1-04T0
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9581
- Mfr. Part No.:
- EDAW-N1E1-04T0
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments EDA Series Digital Pressure Gauge/Switch
Dwyer Instruments EDA series electronic pressure control is an versatile compact 3 in 1 package. Featuring a digital indicating gauge, two switches and a transmitter in a system saving installation time and panel space. The EDA incorporates two SPDT relays that have fully adjustable on and off set points over the range for control or alarm use.
Front face has LED indicators for switch status and a large backlight two-line display showing process value and indication units. Programming is easy with simple a menu structure and external programming buttons. The EDA series has a weatherproof housing ideal for various panel mount, flush mount or pipe mount applications. An integral test mode function simulates input over the range without pressuring to easily test switches and transmitter output function.
Front face has LED indicators for switch status and a large backlight two-line display showing process value and indication units. Programming is easy with simple a menu structure and external programming buttons. The EDA series has a weatherproof housing ideal for various panel mount, flush mount or pipe mount applications. An integral test mode function simulates input over the range without pressuring to easily test switches and transmitter output function.
Versatile compact 3 in 1 package
Test mode function
Failsafe relay output
Weatherproof housing
Test mode function
Failsafe relay output
Weatherproof housing
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Number of Pressure Ports | 1 |
Maximum Pressure Measurement | 100psi |
Minimum Pressure Measurement | 0psi |
IP Rating | IP66 |
Display Type | LCD |
Weight | 535g |
Height | 55.96mm |
Minimum Operating Temperature | -18°C |
Length | 127mm |
Dimensions | 127 (Dia.) x 55.96 (H)mm |
Maximum Operating Temperature | +180°C |