Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 500mbar
- RS Stock No.:
- 539-5094
- Mfr. Part No.:
- 2087P7
- Manufacturer:
- Digitron
Subtotal (1 unit)*
PHP32,088.00
(exc. VAT)
PHP35,938.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP32,088.00 |
*price indicative
- RS Stock No.:
- 539-5094
- Mfr. Part No.:
- 2087P7
- Manufacturer:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Best Accuracy | ±0.15% + 0.75 mbar + 1 Digit | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 500mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number p | 2000P | |
| Data Logging | Yes | |
| IP Rating | IP67 | |
| Battery Type | AA | |
| Display Type | LCD | |
| Overpressure Maximum | 1bar | |
| Weight | 180g | |
| Minimum Operating Temperature | -10°C | |
| Height | 40mm | |
| Dimensions | 155 x 67 x 40mm | |
| Length | 155mm | |
| Width | 67mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Best Accuracy ±0.15% + 0.75 mbar + 1 Digit | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 500mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number p 2000P | ||
Data Logging Yes | ||
IP Rating IP67 | ||
Battery Type AA | ||
Display Type LCD | ||
Overpressure Maximum 1bar | ||
Weight 180g | ||
Minimum Operating Temperature -10°C | ||
Height 40mm | ||
Dimensions 155 x 67 x 40mm | ||
Length 155mm | ||
Width 67mm | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
