Extech HD750-NIST Differential Manometer, Max Pressure Measurement 5psi
- RS Stock No.:
- 288-0321
- Mfr. Part No.:
- HD750-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0321
- Mfr. Part No.:
- HD750-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±0.3 % | |
| Maximum Pressure Measurement | 5psi | |
| Pressure Port Type | Differential | |
| Model Number p | HD750-NIST | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.3 % | ||
Maximum Pressure Measurement 5psi | ||
Pressure Port Type Differential | ||
Model Number p HD750-NIST | ||
- COO (Country of Origin):
- CN
The FLIR high-quality Differential Pressure Manometer designed for precision measurements. With 11 selectable units of measure, this manometer offers versatility and accuracy for a wide range of applications. Ideal for professionals in various industries, this manometer comes complete with essential accessories for added convenience.
Max/Min recording and Relative time stamp for ease of use
Data Hold function ensures precise readings
Auto Power Off feature for energy efficiency
Zero function for offset correction or measurement adjustments
Built-in USB interface for convenient data transfer
Data Hold function ensures precise readings
Auto Power Off feature for energy efficiency
Zero function for offset correction or measurement adjustments
Built-in USB interface for convenient data transfer
