Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- RS Stock No.:
- 650-796
- Mfr. Part No.:
- VABM-B10-30E-N34-9-P3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP20,807.31
(exc. VAT)
PHP23,304.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,807.31 |
*price indicative
- RS Stock No.:
- 650-796
- Mfr. Part No.:
- VABM-B10-30E-N34-9-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026411 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026411 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block streamlines pneumatic control with its robust design, tailored for precision in various industrial applications. Engineered to accommodate up to nine valve positions, this versatile manifold is ideal for a broad range of mounting configurations, ensuring operational flexibility. Crafted from lightweight wrought aluminium alloy, it excels in both performance and durability, while its RoHS-compliant materials reflect a commitment to environmental standards. The manifold block facilitates efficient pneumatic connections with 3/4 NPT ports, contributing to effective air delivery and output. Its moderate corrosion resistance rating makes it suitable for diverse operational environments, delivering reliable functionality over time.
Grid dimension of 32 mm for a compact installation
Optional mounting positions for versatile application
Supports a maximum of nine valve positions for extensive control options
Rated to moderate corrosion resistance class CRC 2 enhancing durability
Lightweight at 4330 g facilitating easier handling and installation
Designed for through hole mounting which ensuring stability
RoHS compliant materials reflect a commitment to eco friendly practices
Optional mounting positions for versatile application
Supports a maximum of nine valve positions for extensive control options
Rated to moderate corrosion resistance class CRC 2 enhancing durability
Lightweight at 4330 g facilitating easier handling and installation
Designed for through hole mounting which ensuring stability
RoHS compliant materials reflect a commitment to eco friendly practices
Related links
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
