SMC SY5000 series 2 station Manifold Base for use with Valve, SY30M-2-1DA-C2-NA

N

Subtotal (1 unit)*

PHP1,339.80

(exc. VAT)

PHP1,500.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,339.80

*price indicative

RS Stock No.:
623-494
Mfr. Part No.:
SY30M-2-1DA-C2-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

2

Manufacturer Series

SY5000

Type

Base

For Use With

Valve

Model Number

SY30M-2-1DA-C2-NA

COO (Country of Origin):
JP
The SMC Manifold Block Assembly in natural colour is designed for 4/5 Port Solenoid Valves. It serves as the main body for mounting valves, enabling efficient air distribution and modular system configuration.

Supports mounting of 4/5 port solenoid valves
Natural colour finish for a clean professional appearance
Provides efficient air distribution through internal passages

Related links