Festo VABX series Sub Base, VABX-A-P-BU-12-SHUH-U
- RS Stock No.:
- 343-500
- Mfr. Part No.:
- VABX-A-P-BU-12-SHUH-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,356.21
(exc. VAT)
PHP2,638.96
(inc. VAT)
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP2,356.21 |
*price indicative
- RS Stock No.:
- 343-500
- Mfr. Part No.:
- VABX-A-P-BU-12-SHUH-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BU-12-SHUH-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BU-12-SHUH-U | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base is designed to integrate seamlessly with valve terminals, offering both functionality and reliability in pneumatic applications. Built from robust materials and engineered for exceptional performance, the product guarantees high standards in various operational conditions. The reversible flow direction and compatibility with multiple cartridge sizes exemplify its versatility. Its compact dimensions and light weight enable easy installation, ensuring that it fits perfectly within limited spaces. Enjoy peace of mind knowing that this sub-base boasts excellent corrosion resistance and protection against environmental factors, making it a durable choice for long-term use.
Integrated with an electrical interlinking module for enhanced connectivity
Shock and vibration resistant, ideal for harsh transport applications
RoHS-compliant materials demonstrate commitment to environmental standards
Compact design allows for flexibility in mounting and positioning
Offers protection rated IP65, shielding against dust and water ingress
Shock and vibration resistant, ideal for harsh transport applications
RoHS-compliant materials demonstrate commitment to environmental standards
Compact design allows for flexibility in mounting and positioning
Offers protection rated IP65, shielding against dust and water ingress
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
