Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1in to Female BSPP 3/4in
- RS Stock No.:
- 624-6066
- Mfr. Part No.:
- 770240225
- Manufacturer:
- Georg Fischer
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP359.564
(exc. VAT)
PHP402.712
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 25 | PHP359.564 | PHP1,797.82 |
30 - 120 | PHP348.778 | PHP1,743.89 |
125 + | PHP338.312 | PHP1,691.56 |
*price indicative |
- RS Stock No.:
- 624-6066
- Mfr. Part No.:
- 770240225
- Manufacturer:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Socket |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 1in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 3/4in |
Finish | Galvanised |