- RS Stock No.:
- 821-9552
- Mfr. Part No.:
- 130141-0031
- Manufacturer:
- Molex
7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,113.18
(exc. VAT)
PHP2,366.76
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP2,113.18 |
50 - 99 | PHP2,049.79 |
100 + | PHP1,988.29 |
- RS Stock No.:
- 821-9552
- Mfr. Part No.:
- 130141-0031
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Super-Safeway™ Plugs & Sockets
Super-Safeway™ 130141 series application specific plugs & sockets
Approvals
CSA, UL
Molex Mains Socket, 2 Poles, 3 Wires - 130141 Series - 130141-0031
Plugging in American and Canadian electronics is a cinch with this mains socket from Molex. It's a NEMA 5-15 component, the most popular type used in North America. Installing it into your system lets you safely attach corresponding male plugs in a jiffy and without adapters. The unit supports currents up to 50A and voltages up to 125V, so it's widely compatible with domestic and industrial devices.
• Screw termination makes setup quick and simple
• Nylon body is insulating to minimise the risk of electric shocks
• Yellow socket is easy to identify and ideal for colour-coded systems
• Nylon body is insulating to minimise the risk of electric shocks
• Yellow socket is easy to identify and ideal for colour-coded systems
Applications
• Workshop facilities
• Manufacturing industry
• Construction plants
• Manufacturing industry
• Construction plants
Does this socket need maintenance?
Aside from checking the integrity of the connections and overall condition of the socket as part of your routine maintenance schedule, no other upkeep is necessary.
Molex 130141 Series
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 15A |
Mounting Type | Cable Mount |
Mains Socket Type | NEMA 5 - 15R |
Number of USB Sockets | 0 |
Voltage Rating | 125 V |
Pole Format | 2P |
Colour | Yellow |
Gender | Female |
Body Material | Nylon |
Termination Method | Screw |
Contact Plating | Nickel |