Amphenol Industrial Connector Accessory Silver, Screw Steel

Bulk discount available

Subtotal (1 pack of 100 units)*

PHP3,618.10

(exc. VAT)

PHP4,052.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400PHP36.181PHP3,618.10
500 +PHP32.563PHP3,256.30

*price indicative

RS Stock No.:
192-0464
Mfr. Part No.:
52590060-300
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Accessory

Mount Type

Screw

Orientation

Straight

Colour

Silver

Body Material

Steel

Standards/Approvals

No

M3 threaded metal

plate to suit D-type

chassis connectors.