Neutrik Europe Mains Plug & Socket, 16A Black, Cable Mount Polyamide Socket, 250 V
- RS Stock No.:
- 456-366
- Mfr. Part No.:
- NAC3FPX-TRUE1
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
PHP630.14
(exc. VAT)
PHP705.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 80 unit(s) shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP630.14 |
| 10 - 24 | PHP579.52 |
| 25 + | PHP522.79 |
*price indicative
- RS Stock No.:
- 456-366
- Mfr. Part No.:
- NAC3FPX-TRUE1
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Plug/Socket | Socket | |
| Country | Europe | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V | |
| Colour | Black | |
| Body Material | Polyamide | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Plug/Socket Socket | ||
Country Europe | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V | ||
Colour Black | ||
Body Material Polyamide | ||
Termination Method Socket | ||
- COO (Country of Origin):
- HU
The Neutrik PowerCON TRUE1 airtight is a locking true mains connector for harsh and demanding applications. With an impressive array of features and a particular focus on protection and performance, it is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Uses high impact UV resistant materials
IP65 and IP66 protection
IP67 protection
Easy and reliable twist lock system
UL and CSA Certified
Related links
- Neutrik Europe Mains Plug & Socket Cable Mount Polyamide Plug-In, 250 V
- Neutrik Mains Sockets Panel Mount Polyamide Crimp 250 V
- Amphenol Industrial USA Mains Plug & Socket Yellow 250 V
- Amphenol Industrial US Mains Plug & Socket Yellow 250 V ac
- Neutrik Mains Plug Cable Mount Polyamide Screw, 250 V
- Nelco German Mains Plug & Socket Cable Mount Rubber
- Neutrik Mains Sockets Cable Mount Polyamide Screw, 250 V
- Neutrik Rated At 16A, 250 V ac
