- RS Stock No.:
- 918-0978
- Mfr. Part No.:
- 112919003-00499170
- Manufacturer:
- Waldmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-0978
- Mfr. Part No.:
- 112919003-00499170
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Product Details
Magnifying LED Lamp - TEVISIO
LED Magnifier Luminaire TEVISIO for applications in laboratories or in the electronics, metal-working or watch-making industries; TEVISIO is essential wherever your eyes are put to the test. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LEDs, innovative arm technology and a visual field designed for optimum performance, the TEVISIO magnifier luminaire combines high efficiency with ergonomic design in the workplace.
48 premium SMD LEDs with a life of up to 50,000+ hours
Illuminance: 6,000 lux using only 14 watts, 40% energy savings
Optimal lighting, continuous dimming to 10%
Visualizer function for 3-D shadow effects
Scratch-proof glass
Wide-angle lens for distortion-free vision
Housing made of anodised aluminium and black high-performance plastic
Sealed joints to protect internal cables
Large arm radius with innovative flexible head joint
Balanced arm: easily adjustable, fixing as required
IP20, double insulated (class II)
Illuminance: 6,000 lux using only 14 watts, 40% energy savings
Optimal lighting, continuous dimming to 10%
Visualizer function for 3-D shadow effects
Scratch-proof glass
Wide-angle lens for distortion-free vision
Housing made of anodised aluminium and black high-performance plastic
Sealed joints to protect internal cables
Large arm radius with innovative flexible head joint
Balanced arm: easily adjustable, fixing as required
IP20, double insulated (class II)