RND Slot M1 Cheese Head Stainless Steel Machine Screw DIN 84 x 5mm
- RS Stock No.:
- 491-739
- Mfr. Part No.:
- RND 610-00435
- Manufacturer:
- RND
- RS Stock No.:
- 491-739
- Mfr. Part No.:
- RND 610-00435
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Imperial or Metric | Metric | |
| Length Metric | 5mm | |
| Thread Size Metric | M1 | |
| Standards Met | DIN 84 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Imperial or Metric Metric | ||
Length Metric 5mm | ||
Thread Size Metric M1 | ||
Standards Met DIN 84 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical slotted screw is engineered to meet the high standards of precision and durability demanded by modern applications. Featuring A2 stainless steel construction, this screw is not only robust but also features a passivated finish for enhanced corrosion resistance. Designed without burrs or sharp edges, it promises safe handling and installation. This screw's technical specifications are compliant with the strict RoHS regulations, ensuring environmental safety. Adhering to the DIN 84 standard, it boasts a careful design that integrates a range of compatible thread dimensions for versatility in assembly applications, making it an essential addition to your toolkit.
Manufactured from high-grade A2 stainless steel for superior strength
Passivated finish enhances protection against rust and other environmental factors
Meets rigorous RoHS compliance for environmentally-aware projects
Designed with a focus on safety, featuring no sharp edges or burrs
Conforms to DIN 84 standards, ensuring compatibility with various fasteners
Versatile thread dimensions allow for multiple applications in diverse settings
Passivated finish enhances protection against rust and other environmental factors
Meets rigorous RoHS compliance for environmentally-aware projects
Designed with a focus on safety, featuring no sharp edges or burrs
Conforms to DIN 84 standards, ensuring compatibility with various fasteners
Versatile thread dimensions allow for multiple applications in diverse settings
Related links
- RND Slot M1 Cheese Head Stainless Steel Machine Screw DIN 84 x 10mm
- RS PRO Slot M4 Cheese Head Brass Machine Screw DIN 84 x 6mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M3 Countersunk Polyamide Machine Screw 20 mm M3
- RND Slot M3 Countersunk Polyamide Machine Screw 10 mm M3
- RS PRO Slot Cheese Head Nylon Machine Screws, M4x12mm
- RS PRO Slot Cheese Head Nylon Machine Screws, M5x12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
