Waldmann LED Task Light, 12 → 28 V ac, 12 → 40 V dc, 8.5 W, Flexible, 600mm Reach, 600mm Arm Length
- RS Stock No.:
- 128-8485
- Mfr. Part No.:
- 113184000 00680285
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8485
- Mfr. Part No.:
- 113184000 00680285
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 12 → 28 V ac, 12 → 40 V dc | |
| Wattage | 8.5 W | |
| Arm Length | 600mm | |
| Arm Type | Flexible | |
| IP Rating | IP67 | |
| Maximum Reach | 600mm | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 12 → 28 V ac, 12 → 40 V dc | ||
Wattage 8.5 W | ||
Arm Length 600mm | ||
Arm Type Flexible | ||
IP Rating IP67 | ||
Maximum Reach 600mm | ||
Cable Length 3m | ||
- COO (Country of Origin):
- DE
Waldmann Flexible Arm ROCIA Focus LED Light
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable an illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.
Features and Benefits
Precision position of light
Flexible Arm
Maintenance free LED technology
Aluminium housing
Lifetime hours: 50000
Rate of protection: IP65 (67)
Waldmann
