- RS Stock No.:
- 191-6986
- Mfr. Part No.:
- MAX9272AGTM/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-6986
- Mfr. Part No.:
- MAX9272AGTM/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ideal for Camera Applications
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
Error Detection/Correction
9.6kbps to 1Mbps Control Channel in I2C-to-I2C Mode with Clock-Stretch Capability
Best-in-Class Supply Current: 90mA (max)
Double-Rate Clock for Megapixel Cameras
Cable Equalization Allows 15m Cable at Full Speed
48-Pin (7mm x 7mm) TQFN-EP Package with 0.5mm Lead Pitch
High-Speed Data Deserialization for Megapixel Cameras
Up to 1.5Gbps Serial-Bit Rate with Single or Double Output: 6.25MHz to 100MHz Clock
Multiple Control-Channel Modes for System Flexibility
9.6kbps to 1Mbps Control Channel in UART-to-UART or UART-to-I2C Modes
Reduces EMI and Shielding Requirements
Input Programmable for 100mV to 500mV
Single-Ended or 50mV to 400mV Differential
Programmable Spread Spectrum on the Parallel Output Reduces EMI
Tracks Spread Spectrum on Serial Input
Peripheral Features for Camera Power-Up and Verification
Built-In PRBS Checker for BER Testing of the Serial Link
Two GPIO Ports
Dedicated Up/Down GPI for Camera Frame Sync Trigger and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±10kV Contact and ±15kV Air ESD Protection
±10kV Contact and ±30kV Air ESD Protection
Applications
Automotive Camera Systems
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
Error Detection/Correction
9.6kbps to 1Mbps Control Channel in I2C-to-I2C Mode with Clock-Stretch Capability
Best-in-Class Supply Current: 90mA (max)
Double-Rate Clock for Megapixel Cameras
Cable Equalization Allows 15m Cable at Full Speed
48-Pin (7mm x 7mm) TQFN-EP Package with 0.5mm Lead Pitch
High-Speed Data Deserialization for Megapixel Cameras
Up to 1.5Gbps Serial-Bit Rate with Single or Double Output: 6.25MHz to 100MHz Clock
Multiple Control-Channel Modes for System Flexibility
9.6kbps to 1Mbps Control Channel in UART-to-UART or UART-to-I2C Modes
Reduces EMI and Shielding Requirements
Input Programmable for 100mV to 500mV
Single-Ended or 50mV to 400mV Differential
Programmable Spread Spectrum on the Parallel Output Reduces EMI
Tracks Spread Spectrum on Serial Input
Peripheral Features for Camera Power-Up and Verification
Built-In PRBS Checker for BER Testing of the Serial Link
Two GPIO Ports
Dedicated Up/Down GPI for Camera Frame Sync Trigger and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±10kV Contact and ±15kV Air ESD Protection
±10kV Contact and ±30kV Air ESD Protection
Applications
Automotive Camera Systems
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Output Type | LVCMOS |
IC Type | Deserializer IC |
Transmission Data Rate | 1.5Gbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 48 |
Differential Input High Threshold Voltage | 60mV |
Differential Input Low Threshold Voltage | -60mV |
Dimensions | 7.1 x 7.1 x 0.75mm |
Height | 0.75mm |
Length | 7.1mm |
Maximum Operating Supply Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Temperature | +105 °C |