- RS Stock No.:
- 191-3621
- Mfr. Part No.:
- MAX14591ETA+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3621
- Mfr. Part No.:
- MAX14591ETA+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MDIO Open Drain Above 4MHz
Allows Greater Design Flexibility
Down to 0.9V Operation on VL Side
Supports Above 8MHz Push-Pull Operation
Offers Low Power Consumption
23μA (typ) VCC Supply Current
0.5μA (typ) VL Supply Current
Provides High Level of Integration
Pullup Resistor Enabled with One Side Power Supply when TS-bar Is High
12kΩ (max) Internal Pullup
Low Transmission Gate RON: 17Ω (max)
Saves Space
8-Bump, 0.4mm pitch, 0.8mm x 1.6mm WLP Package
8-Pin, 2mm x 2mm TDFN Package
Applications
Devices with I²C Communication
Devices with MDIO Communication
General Logic-Level Translation
Allows Greater Design Flexibility
Down to 0.9V Operation on VL Side
Supports Above 8MHz Push-Pull Operation
Offers Low Power Consumption
23μA (typ) VCC Supply Current
0.5μA (typ) VL Supply Current
Provides High Level of Integration
Pullup Resistor Enabled with One Side Power Supply when TS-bar Is High
12kΩ (max) Internal Pullup
Low Transmission Gate RON: 17Ω (max)
Saves Space
8-Bump, 0.4mm pitch, 0.8mm x 1.6mm WLP Package
8-Pin, 2mm x 2mm TDFN Package
Applications
Devices with I²C Communication
Devices with MDIO Communication
General Logic-Level Translation
Specifications
Attribute | Value |
---|---|
Input Type | MDIO Open Drain |
IC Type | Translator & Repeater IC |
Output Type | Translator |
Transmission Data Rate | 8Mbps |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 2.05 x 2.05 x 0.75mm |
Height | 0.75mm |
Length | 2.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.05mm |
Minimum Operating Supply Voltage | 0.9 V |