- RS Stock No.:
- 823-0451
- Mfr. Part No.:
- LP2951-03YM TR
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 823-0451
- Mfr. Part No.:
- LP2951-03YM TR
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
LP2951 100mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.24 → 29 V |
Number of Outputs | 1 |
Line Regulation | 0.4 % |
Accuracy | ±1% |
Load Regulation | 0.3 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Reference Voltage | 1.235V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.48mm |
Height | 1.48mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -0.3 V |
Length | 4.93mm |
Width | 3.94mm |