ROHM BA33DD0T, LDO Voltage Regulator, 2A, 3.3 V, ±1% 3-Pin, TO-220FP
- RS Stock No.:
- 731-3662
- Mfr. Part No.:
- BA33DD0T
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3662
- Mfr. Part No.:
- BA33DD0T
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 200 mV | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Quiescent Current | 0.01mA | |
| Pin Count | 3 | |
| Power Rating | 2W | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 25 V | |
| Minimum Input Voltage | 3 V | |
| Width | 4.5mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 50 mV | ||
Load Regulation 200 mV | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Quiescent Current 0.01mA | ||
Pin Count 3 | ||
Power Rating 2W | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Maximum Operating Temperature +125 °C | ||
Height 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 25 V | ||
Minimum Input Voltage 3 V | ||
Width 4.5mm | ||
Length 10mm | ||
- COO (Country of Origin):
- JP
