- RS Stock No.:
- 171-7577
- Mfr. Part No.:
- BD4275FP2-CE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7577
- Mfr. Part No.:
- BD4275FP2-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD4275FP2-C are automotive suited voltage regulator with 1ch Reset and offers the output current of 500mA while limiting the low quiescent current. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of Typ 4.62 V. The reset delay time can be programmed by the external capacitor.
Low ESR ceramic capacitors applicable for output.
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Programmable reset delay time by external capacitor.
Applications:
Automotive
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Programmable reset delay time by external capacitor.
Applications:
Automotive
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | ±15 mV |
Accuracy | ±2% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Quiescent Current | 65µA |
Pin Count | 5 + Tab |
Output Type | Fixed |
Dimensions | 10.16 x 9.15 x 4.57mm |
Minimum Input Voltage | 5.9 V |
Maximum Input Voltage | 45 V |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Length | 4.57mm |
Automotive Standard | AEC-Q100 |
Width | 9.15mm |