- RS Stock No.:
- 185-5993
- Mfr. Part No.:
- 01022-010K-C3-25X
- Manufacturer:
- Tedea Huntleigh
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,703.39
(exc. VAT)
PHP6,387.80
(inc. VAT)
Units | Per Unit |
1 + | PHP5,703.39 |
- RS Stock No.:
- 185-5993
- Mfr. Part No.:
- 01022-010K-C3-25X
- Manufacturer:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1022 is a low profile single-point load cell designed for direct mounting in low cost weighing platforms. Its small physical size, combined with high accuracy and Aluminium construction, makes this low cost load cell ideally suited for retail, bench and counting scales. Using 1022 load cells simplifies scale construction, which results in significant parts and labor savings. Model 1022 is available in a range of capacities.
Capacities: 3–200 kg
Only 22 mm high
Aluminium construction
Single-point 350 x 350 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Only 22 mm high
Aluminium construction
Single-point 350 x 350 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 10kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Length | 22mm |
Housing Material | Aluminium |
Depth | 30mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 130 mm |