- RS Stock No.:
- 729-9960
- Mfr. Part No.:
- HSR15A1SS(GK)
- Manufacturer:
- THK
Discontinued product
- RS Stock No.:
- 729-9960
- Mfr. Part No.:
- HSR15A1SS(GK)
- Manufacturer:
- THK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSR-A Linear Carriages
THK HSR-A full-ball bearing guides range from miniature to large types and are available for machine tools to linear guides and curved guides that suit a wide-range of applications.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | HSR-A |
For Rail Width | 15mm |
Carriage Length | 56.6mm |
Carriage Width | 47mm |
Dynamic Load Rating | 8.33kN |
Static Load Rating | 13.5kN |